
* Images are for reference only
ZLG72128B
Extended
- Manufacturer
- ZLG Zhiyuan Elec
- MFR.Part #
- ZLG72128B
- JLCPCB Part #
- C19272627
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 2mA 3V~5.5V 8 Segment x 12 Digit Key Scan、Common Cathode SPI、I²C TSSOP-28 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 383
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 381
In-stock Item Pricing
Qty Unit Price
1+
$1.4805
10+
$1.2308
30+
$1.0939
100+
$0.9392
500+
$0.8700
1000+
$0.8394
Related Products
Welcome back, may I help you?