
* Images are for reference only
ZLG72128
Extended
- Manufacturer
- ZLG Zhiyuan Elec
- MFR.Part #
- ZLG72128
- JLCPCB Part #
- C97736
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 2mA 3V~5.5V 8 Segment x 12 Digit I2C Key Scan、Common Cathode TSSOP-28 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$2.6933
10+
$2.3154
50+
$2.0790
100+
$1.8363
500+
$1.7269
1000+
$1.6803
Related Products
Welcome back, may I help you?