
* Images are for reference only
ZTS6018
Extended
- Manufacturer
- ZILLTEK
- MFR.Part #
- ZTS6018
- JLCPCB Part #
- C2999749
- Package
- SMD-4P,2.3x1.4mm
- Description
- -42dB 1.4mm 1.8V 1mm 2.3mm 450Ω 59dB 80uA Analog output Omnidirectional SMD-4P,2.3x1.4mm MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 606
Minimum: 1
Full Reel: 10000
Total: $0.01
Add To List
Available Order Qty: 605
In-stock Item Pricing
Qty Unit Price
1+
$0.2236
50+
$0.1759
150+
$0.1554
500+
$0.1272
2500+
$0.1158
5000+
$0.1090
Welcome back, may I help you?