
* Images are for reference only
ZHTCTB20 100A/5A
Extended
- Manufacturer
- ZHT
- MFR.Part #
- ZHTCTB20 100A/5A
- JLCPCB Part #
- C5183048
- Package
- -
- Description
- 100A 3.2kV 50Hz~400Hz 5A Current Transformer - Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$5.4824
10+
$4.7372
50+
$4.0904
100+
$3.7098
Related Products
Welcome back, may I help you?