
* Images are for reference only
ZHTCT117 20A/10mA
Extended
- Manufacturer
- ZHT
- MFR.Part #
- ZHTCT117 20A/10mA
- JLCPCB Part #
- C5875705
- Package
- THroughhole
- Description
- 0.02kHz~10kHz 10mA 2000:1 20A 4kV Current Transformer THroughhole Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 173
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 173
In-stock Item Pricing
Qty Unit Price
1+
$1.3064
10+
$1.0741
30+
$0.9467
200+
$0.8016
400+
$0.7387
1000+
$0.7097
Related Products
Welcome back, may I help you?