
* Images are for reference only
ZHTGPT 1V/1V
Extended
- Manufacturer
- ZHT
- MFR.Part #
- ZHTGPT 1V/1V
- JLCPCB Part #
- C51912332
- Package
- Plugin
- Description
- 3kV 50Hz~400Hz Voltage Transformer 插件 Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$4.9193
10+
$4.1848
28+
$3.7499
112+
$3.3085
504+
$3.1040
1008+
$3.0122
Related Products
Welcome back, may I help you?