
* Images are for reference only
XH-8PA
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- XH-8PA
- JLCPCB Part #
- C5258889
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 22.5mm 250V 3A 5.7mm 7mm 8 8P PA66 Through Hole 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1068
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1055
In-stock Item Pricing
Qty Unit Price
1+
$0.0322
200+
$0.0253
1000+
$0.0206
2000+
$0.0184
10000+
$0.0163
20000+
$0.0153
Related Products
Welcome back, may I help you?