
* Images are for reference only
PM2.0-1*40
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PM2.0-1*40
- JLCPCB Part #
- C5307348
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1A 1x40P 2.8mm 2mm 4.3mm 40P Phosphor bronze Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3030
50+
$0.2338
120+
$0.2234
480+
$0.1864
2400+
$0.1699
5040+
$0.1599
Related Products
Welcome back, may I help you?