
* Images are for reference only
PLPK8500-4P-13
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PLPK8500-4P-13
- JLCPCB Part #
- C5156651
- Package
- Plugin,P=8.5mm
- Description
- -40℃~+105℃ 1 12~22 1x4P 2-Side 20A 4 4P 8.5mm Black M3 插件,P=8.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 47
In-stock Item Pricing
Qty Unit Price
1+
$0.2937
10+
$0.2322
30+
$0.2059
100+
$0.1656
500+
$0.1510
1000+
$0.1421
Related Products
Welcome back, may I help you?