
* Images are for reference only
PLPK8500-3P-13
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- PLPK8500-3P-13
- JLCPCB Part #
- C5156650
- Package
- Plugin,P=8.5mm
- Description
- -40℃~+105℃ 1 12~22 1x3P 2-Side 20A 3 3P 8.5mm Black M3 插件,P=8.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.1767
50+
$0.1397
150+
$0.1238
500+
$0.0996
2500+
$0.0909
5000+
$0.0856
Related Products
Welcome back, may I help you?