
* Images are for reference only
DC3-2.54-14PAS
Extended
- Manufacturer
- ZHOURI
- MFR.Part #
- DC3-2.54-14PAS
- JLCPCB Part #
- C2977595
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 2 2.54mm 2.54mm 2x7P 7 IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2401
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2342
In-stock Item Pricing
Qty Unit Price
1+
$0.0912
50+
$0.0736
200+
$0.0611
400+
$0.0543
2400+
$0.0490
4400+
$0.0463
Related Products
Welcome back, may I help you?