
* Images are for reference only
AT8236
Extended
- Manufacturer
- ZHONGKEWEI
- MFR.Part #
- AT8236
- JLCPCB Part #
- C5199892
- Package
- ESOP-8
- Description
- -40℃~+85℃ 1 200mΩ 20uA 3A 6A ESOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6008
10+
$0.4744
30+
$0.4111
100+
$0.3479
500+
$0.3305
1000+
$0.3115
Welcome back, may I help you?