
* Images are for reference only
5.0SMDJ48A
Extended
- Manufacturer
- ZHIDE
- MFR.Part #
- 5.0SMDJ48A
- JLCPCB Part #
- C5161618
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 48V 58.9V 5kW@10/1000us 65.25uA 77.4A@10/1000us TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1808
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1760
In-stock Item Pricing
Qty Unit Price
1+
$0.4478
10+
$0.3979
30+
$0.3770
100+
$0.3512
500+
$0.3254
1000+
$0.3190
Related Products
Welcome back, may I help you?