
* Images are for reference only
HX65176-S
Extended
- Manufacturer
- ZHHXDZ
- MFR.Part #
- HX65176-S
- JLCPCB Part #
- C19186127
- Package
- SOP-8
- Description
- -40℃~+85℃ 1 1 10Mbps 256 5V 600uA Half-Duplex Transceiver ±15kV 使能关断、Tx/Rx启用 SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2221
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2221
In-stock Item Pricing
Qty Unit Price
1+
$0.1332
50+
$0.1164
150+
$0.1091
500+
$0.1001
2500+
$0.0961
5000+
$0.0937
Related Products
Welcome back, may I help you?