
* Images are for reference only
ZH-8PS
Extended
- Manufacturer
- DEALON
- MFR.Part #
- ZH-8PS
- JLCPCB Part #
- C5140447
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 15mm 1A 1x8P 5.1mm 5.1mm 8 8P Auxiliary Solder Pin Beige Surface Mount,Vertical ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 624
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 616
In-stock Item Pricing
Qty Unit Price
1+
$0.0925
50+
$0.0737
150+
$0.0642
1000+
$0.0548
2000+
$0.0490
5000+
$0.0463
Related Products
Welcome back, may I help you?