
* Images are for reference only
ZGY1203DT50A(ITR)
Extended
- Manufacturer
- Chau Light
- MFR.Part #
- ZGY1203DT50A(ITR)
- JLCPCB Part #
- C277748
- Package
- DIP-4
- Description
- -25℃~+85℃ 1.2V 100nA 15us 15us 1mA 400mV 5mm 6.3mm 7.5mm 940nm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 180
Total: $0.01
Add To List
Available Order Qty: 289
In-stock Item Pricing
Qty Unit Price
1+
$0.2605
50+
$0.2078
180+
$0.1700
540+
$0.1418
2520+
$0.1293
5040+
$0.1217
Related Products
Welcome back, may I help you?