
* Images are for reference only
XW0525512-042R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- XW0525512-042R-001
- JLCPCB Part #
- C49392731
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2.55mm 4P 500mA 50V Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.1932
50+
$0.1518
150+
$0.1340
500+
$0.1120
2000+
$0.1022
4000+
$0.0962
Related Products
Welcome back, may I help you?