
* Images are for reference only
WT125A1L-093C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WT125A1L-093C-001
- JLCPCB Part #
- C47195749
- Package
- SMD,P=1.25mm
- Description
- -25℃~+105℃ 1 1.25mm 125V 1x9P 9 9P Copper alloy LCP PicoBlade(MX 1.25) Surface Mount,Vertical UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1438
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1436
In-stock Item Pricing
Qty Unit Price
1+
$0.0685
100+
$0.0542
300+
$0.0469
1500+
$0.0416
4500+
$0.0373
10500+
$0.0352
Related Products
Welcome back, may I help you?