
* Images are for reference only
WB300A1H-223P-002
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB300A1H-223P-002
- JLCPCB Part #
- C48945144
- Package
- Push-Pull,P=3mm
- Description
- -25℃~+105℃ 11 2 22P 2x11P 3mm 5A 600V Copper alloy Micro-Fit(MX 3.0) PA66 Right Angle UL94V-0 Push-Pull,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.2761
50+
$0.2151
200+
$0.1889
400+
$0.1564
2400+
$0.1418
5000+
$0.1331
Related Products
Welcome back, may I help you?