
* Images are for reference only
WB200E1W-080R-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB200E1W-080R-001
- JLCPCB Part #
- C42374834
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃、-40℃~+105℃ 250V、250V 2mm、2mm 2mm、2mm 2x4P、2x5P 2、2 3A、3A 4、5 8P、10P Copper alloy、Copper alloy LCP、LCP PHB、PHB Surface Mount, Right Angle、Surface Mount, Right Angle Tin、Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 233
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 228
In-stock Item Pricing
Qty Unit Price
1+
$0.2511
50+
$0.1972
300+
$0.1742
600+
$0.1454
2400+
$0.1326
5100+
$0.1250
Related Products
Welcome back, may I help you?