
* Images are for reference only
WB100B4L-101C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- WB100B4L-101C-001
- JLCPCB Part #
- C47195059
- Package
- SMD,P=1mm
- Description
- -25℃~+105℃ 10P 1A 1mm 2 2x5P 5 50V LCP SHLD Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 955
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 955
In-stock Item Pricing
Qty Unit Price
1+
$0.3107
50+
$0.2440
150+
$0.2154
1000+
$0.1798
2000+
$0.1638
5000+
$0.1542
Related Products
Welcome back, may I help you?