
* Images are for reference only
BT080067BM-0806C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BT080067BM-0806C-001
- JLCPCB Part #
- C52125389
- Package
- SMD,P=0.8mm
- Description
- -40℃~+85℃ 0.8mm 100V 2 80P Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$1.7874
10+
$1.5148
30+
$1.3454
100+
$1.1712
600+
$1.0921
1200+
$1.0583
Welcome back, may I help you?