
* Images are for reference only
BB0500300F-0802C-001
Extended
- Manufacturer
- ZGWD
- MFR.Part #
- BB0500300F-0802C-001
- JLCPCB Part #
- C42421181
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 2 4mm、7mm 80P Copper alloy Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 126
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 125
In-stock Item Pricing
Qty Unit Price
1+
$1.0479
10+
$0.8671
30+
$0.7670
100+
$0.6556
500+
$0.6055
1000+
$0.5829
Related Products
Welcome back, may I help you?