* Images are for reference only
A3V64S40GTP-60
- Manufacturer
- ZENTEL JAPAN
- MFR.Part #
- A3V64S40GTP-60
- JLCPCB Part #
- C22419299
- Package
- TSOP-54
- Description
- DRAM SDRAM 64Mb, 4Mx16, 166MHz a.CL3, 3.3V, TSOPII-54
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
A3V64S40GTP-60 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part A3V64S40GTP-60 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
A3V64S40GTP-60 symbol, PCB footprint from the free EasyEDA PCB design tool.
A3V64S40GTP-60 datasheets or manufacturer documentation.
Datasheet: A3V64S40GTP-60 Datasheet (PDF)
Minimum: 458
Full Reel: 1080
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products