
* Images are for reference only
ZE1265H-100M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZE1265H-100M
- JLCPCB Part #
- C45986951
- Package
- SMD,13.5x12.6mm
- Description
- 10uH 11.5A 15.5A 17mΩ Molded Inductor ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 458
In-stock Item Pricing
Qty Unit Price
1+
$0.5307
10+
$0.4162
30+
$0.3678
100+
$0.3065
500+
$0.2807
1000+
$0.2646
Related Products
Welcome back, may I help you?