
* Images are for reference only
ZET-CORE-252012STR68MBCA
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZET-CORE-252012STR68MBCA
- JLCPCB Part #
- C48945661
- Package
- 1008
- Description
- 17mΩ 6.5A 6.7A 680nH Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0408
100+
$0.0323
300+
$0.0279
3000+
$0.0249
6000+
$0.0223
9000+
$0.0210
Related Products
Welcome back, may I help you?