This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ZETC322510S3R3MBT-LF

Extended
Manufacturer
ZE
MFR.Part #
ZETC322510S3R3MBT-LF
JLCPCB Part #
C48945713
Package
1210
Description
105mΩ 2.9A 3.3uH 3.9A Molded Inductor ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2960

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2957

In-stock Item Pricing

Qty Unit Price
1+ $0.1111
50+ $0.0879
150+ $0.0763
500+ $0.0676
3000+ $0.0607
6000+ $0.0571
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons