
* Images are for reference only
ZETC201210S-1R5MT-LF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZETC201210S-1R5MT-LF
- JLCPCB Part #
- C48945372
- Package
- 0805
- Description
- 1.5uH 3.3A 3.4A 76mΩ Molded Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 430
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 430
In-stock Item Pricing
Qty Unit Price
1+
$0.1021
50+
$0.0804
150+
$0.0696
500+
$0.0616
3000+
$0.0550
6000+
$0.0518
Related Products
Welcome back, may I help you?