
* Images are for reference only
ZEPIM252010T6R8MLF
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM252010T6R8MLF
- JLCPCB Part #
- C48945591
- Package
- 1008
- Description
- 1.8A 2.6A 270mΩ 6.8uH Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 236
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0482
100+
$0.0381
300+
$0.0331
3000+
$0.0294
6000+
$0.0263
9000+
$0.0247
Related Products
Welcome back, may I help you?