
* Images are for reference only
ZEPIM160808S-4R7M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEPIM160808S-4R7M
- JLCPCB Part #
- C48944997
- Package
- 0603
- Description
- 1.2A 1.4A 4.7uH 585mΩ Molded Inductor ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.1103
50+
$0.0871
150+
$0.0755
500+
$0.0667
3000+
$0.0598
6000+
$0.0562
Welcome back, may I help you?