
* Images are for reference only
ZENR3012T100M-10uH
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZENR3012T100M-10uH
- JLCPCB Part #
- C42427983
- Package
- SMD,3x3mm
- Description
- 10uH 265mΩ 600mA 830mA Magnetic Shielded Inductor ±20%、±5% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1915
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1915
In-stock Item Pricing
Qty Unit Price
1+
$0.0524
50+
$0.0415
150+
$0.0360
500+
$0.0320
2000+
$0.0286
4000+
$0.0270
Related Products
Welcome back, may I help you?