
* Images are for reference only
ZEMS252010-100M
Extended
- Manufacturer
- ZE
- MFR.Part #
- ZEMS252010-100M
- JLCPCB Part #
- C48945575
- Package
- 1008
- Description
- 1.25A 1.75A 10uH 500mΩ Molded Inductor ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 380
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
100+
$0.0403
300+
$0.0350
3000+
$0.0310
6000+
$0.0276
9000+
$0.0260
Related Products
Welcome back, may I help you?