
* Images are for reference only
P220-1104A0BS087A1
Extended
- Manufacturer
- Yxcon
- MFR.Part #
- P220-1104A0BS087A1
- JLCPCB Part #
- C7494801
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x4P 2.8mm 2mm 2mm 2mm 4P 4mm Black Brass Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 914
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 894
In-stock Item Pricing
Qty Unit Price
1+
$0.0102
500+
$0.0099
1500+
$0.0098
5000+
$0.0096
Related Products
Welcome back, may I help you?