
* Images are for reference only
F136-1206A0CMUB4
Extended
- Manufacturer
- Yxcon
- MFR.Part #
- F136-1206A0CMUB4
- JLCPCB Part #
- C41382295
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2.54mm 2x6P 3.55mm 3A Brass Gold Square Hole Surface Mount,Vertical Top SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 800
Total: $0.01
Add To List
Available Order Qty: 391
In-stock Item Pricing
Qty Unit Price
1+
$0.2459
50+
$0.1966
150+
$0.1755
800+
$0.1491
2400+
$0.1373
4800+
$0.1303
Welcome back, may I help you?