
* Images are for reference only
WAFER-XHB2.54-3PWZ-W
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-XHB2.54-3PWZ-W
- JLCPCB Part #
- C42451598
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 3 3A 3P Brass PA66 Right Angle Tin XHB 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 967
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 967
In-stock Item Pricing
Qty Unit Price
1+
$0.0312
200+
$0.0246
600+
$0.0209
2000+
$0.0186
10000+
$0.0167
20000+
$0.0156
Related Products
Welcome back, may I help you?