
* Images are for reference only
WAFER-PH2.0-7PWT-W1-P
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-PH2.0-7PWT-W1-P
- JLCPCB Part #
- C22448403
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 1x7P 2A 2mm 7 7P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 628
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 624
In-stock Item Pricing
Qty Unit Price
1+
$0.0719
100+
$0.0572
300+
$0.0499
1000+
$0.0444
5000+
$0.0401
10000+
$0.0378
Related Products
Welcome back, may I help you?