
* Images are for reference only
WAFER-PH2.0-3PWT-W1-P
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-PH2.0-3PWT-W1-P
- JLCPCB Part #
- C22448399
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 1x3P 2A 2mm 3 3P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.0274
100+
$0.0268
300+
$0.0263
1000+
$0.0260
Related Products
Welcome back, may I help you?