
* Images are for reference only
WAFER-MX1.25-8PWT-W1-P
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-MX1.25-8PWT-W1-P
- JLCPCB Part #
- C22448281
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x8P 8 8P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1263
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1261
In-stock Item Pricing
Qty Unit Price
1+
$0.0681
100+
$0.0542
300+
$0.0472
1500+
$0.0421
4500+
$0.0379
10500+
$0.0358
Related Products
Welcome back, may I help you?