
* Images are for reference only
TS-1091-A10B2-D2
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TS-1091-A10B2-D2
- JLCPCB Part #
- C2972102
- Package
- Plugin
- Description
- -25℃~+85℃ 1.8N 100,000 cycles 12V 4.5mm 4.5mm 50mA 7.5mm Black Round Button SPST 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.0495
100+
$0.0394
300+
$0.0343
1000+
$0.0306
5000+
$0.0275
10000+
$0.0260
Related Products
Welcome back, may I help you?