
* Images are for reference only
TM-05R
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TM-05R
- JLCPCB Part #
- C882896
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3,000 Cycles 5 Blue SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5073
10+
$0.3950
33+
$0.3404
99+
$0.2794
495+
$0.2537
990+
$0.2360
Related Products
Welcome back, may I help you?