
* Images are for reference only
TL-10
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TL-10
- JLCPCB Part #
- C703796
- Package
- Plugin,P=2.54mm
- Description
- 10 2.54mm 24V 25mA 3,000 Cycles Black SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8508
10+
$0.6913
36+
$0.6107
108+
$0.5318
504+
$0.4834
1008+
$0.4593
Related Products
Welcome back, may I help you?