
* Images are for reference only
TL-07
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- TL-07
- JLCPCB Part #
- C703793
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 24V 25mA 3,000 Cycles 7 Black SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 428
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 427
In-stock Item Pricing
Qty Unit Price
1+
$0.6994
10+
$0.5734
26+
$0.4749
104+
$0.4119
494+
$0.3748
988+
$0.3554
Related Products
Welcome back, may I help you?