
* Images are for reference only
FPC-0.5LX-18PH20
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- FPC-0.5LX-18PH20
- JLCPCB Part #
- C19724843
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 18P 2mm 500mA 50V Bottom Contact Phosphor bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1825
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1825
In-stock Item Pricing
Qty Unit Price
1+
$0.1102
50+
$0.0877
150+
$0.0764
500+
$0.0680
2000+
$0.0614
4000+
$0.0580
Related Products
Welcome back, may I help you?