
* Images are for reference only
FPC-0.5LS-16PH20
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- FPC-0.5LS-16PH20
- JLCPCB Part #
- C19724809
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 16P 2mm 500mA 50V Phosphor Bronze Slide Lock Surface Mount, Right Angle Tin Top Contact SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1950
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1950
In-stock Item Pricing
Qty Unit Price
1+
$0.1096
50+
$0.0873
150+
$0.0760
500+
$0.0677
2000+
$0.0611
4000+
$0.0577
Related Products
Welcome back, may I help you?