
* Images are for reference only
FPC-0.5FX-53PH20
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- FPC-0.5FX-53PH20
- JLCPCB Part #
- C19077742
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 500mA 50V 53P Bottom Contact Hinged Lid Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.1764
50+
$0.1548
150+
$0.1457
500+
$0.1341
2000+
$0.1290
4000+
$0.1258
Related Products
Welcome back, may I help you?