
* Images are for reference only
WAFER-XH2.54-2PWT-W1-P
Extended
- Manufacturer
- Yuandi
- MFR.Part #
- WAFER-XH2.54-2PWT-W1-P
- JLCPCB Part #
- C22448420
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x2P 2 2.54mm 250V 2P 3A Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 776
Minimum: 1
Full Reel: 700
Total: $0.01
Add To List
Available Order Qty: 751
In-stock Item Pricing
Qty Unit Price
1+
$0.0560
100+
$0.0446
300+
$0.0389
700+
$0.0346
4900+
$0.0311
9800+
$0.0295
Welcome back, may I help you?