
* Images are for reference only
SZYY1206O
Extended
- Manufacturer
- Yongyu Photoelectric
- MFR.Part #
- SZYY1206O
- JLCPCB Part #
- C434444
- Package
- 1206
- Description
- -40℃~+85℃ 10mA 120° 175mcd 2.4V 40mW 598nm~608nm 612nm Discrete Diode Orange Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19490
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15985
In-stock Item Pricing
Qty Unit Price
1+
$0.0179
500+
$0.0141
3000+
$0.0110
6000+
$0.0097
24000+
$0.0086
51000+
$0.0080
Related Products
Welcome back, may I help you?