
* Images are for reference only
YHR2010SE1WR020F4
Extended
- Manufacturer
- Yohey
- MFR.Part #
- YHR2010SE1WR020F4
- JLCPCB Part #
- C49839306
- Package
- 2010
- Description
- 1W 20mΩ Alloy Resistor SMD ±1% ±50ppm/℃ 2010 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2860
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2860
In-stock Item Pricing
Qty Unit Price
1+
$0.0610
100+
$0.0486
300+
$0.0423
1000+
$0.0378
4000+
$0.0339
8000+
$0.0321
Related Products
Welcome back, may I help you?