
* Images are for reference only
OGPE1601H471MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- OGPE1601H471MF
- JLCPCB Part #
- C269963
- Package
- Plugin,D10xL16mm
- Description
- 10mm 16mm 470uF 50V 5mm 6000hrs@105℃ ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1705
50+
$0.1360
150+
$0.1211
500+
$0.0986
2500+
$0.0904
5000+
$0.0855
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?