
* Images are for reference only
NPXC0801A471MJTM
Extended
- Manufacturer
- Ymin
- MFR.Part #
- NPXC0801A471MJTM
- JLCPCB Part #
- C20539489
- Package
- Plugin,D6.3xL8mm
- Description
- 10V 2000hrs@105℃ 470uF 6.3mm 8mm ±20% 插件,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 720
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 720
In-stock Item Pricing
Qty Unit Price
1+
$0.1632
50+
$0.1281
150+
$0.1131
1000+
$0.0944
2000+
$0.0861
5000+
$0.0811
Related Products
Welcome back, may I help you?